Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19437-0029
Order Code4668161
Product RangeMX150L 19437 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.400 |
10+ | € 10.940 |
25+ | € 10.810 |
100+ | € 10.680 |
250+ | € 10.540 |
500+ | € 10.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19437-0029
Order Code4668161
Product RangeMX150L 19437 Series
Technical Datasheet
Product RangeMX150L 19437 Series
GenderHeader
No. of Positions4Ways
For Use WithMolex MX150L 19437 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating600VAC
Current Rating40A
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19437 Series
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
600VAC
SVHC
To Be Advised
Gender
Header
For Use With
Molex MX150L 19437 Series Pin Contacts
IP Rating
-
Current Rating
40A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01