Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19429-0031
Order Code3864132
Product RangeMX150L 19419 Series
Technical Datasheet
236 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.030 |
10+ | € 3.430 |
100+ | € 2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0031
Order Code3864132
Product RangeMX150L 19419 Series
Technical Datasheet
Product RangeMX150L 19419 Series
No. of Positions12Ways
For Use WithMolex MX150L Series Pin Contacts
Connector Body Material-
IP RatingIP67
Voltage Rating-
Current Rating18A
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19419 Series
No. of Positions
12Ways
Connector Body Material
-
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
For Use With
Molex MX150L Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072