Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.778 |
10+ | € 0.598 |
50+ | € 0.520 |
100+ | € 0.471 |
500+ | € 0.416 |
1000+ | € 0.381 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0009
Order Code3049829
Product RangeUltimate 19216
Product RangeUltimate 19216
TerminationIDC / IDT
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal TypeWire Tap Splice
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper Alloy
Technical Specifications
Product Range
Ultimate 19216
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Insulator Colour
Yellow
Terminal Material
Copper Alloy
Termination
IDC / IDT
Wire Size AWG Max
12AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011