Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19211-0005
Order Code4002852
Product RangeKrimptite 19211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | € 0.075 |
Price for:Each
Minimum: 8000
Multiple: 8000
€ 600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19211-0005
Order Code4002852
Product RangeKrimptite 19211 Series
Technical Datasheet
Product RangeKrimptite 19211 Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length17.3mm
Pin Length8.9mm
Technical Specifications
Product Range
Krimptite 19211 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.98mm
Insulator Material
Uninsulated
Overall Length
17.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066