Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0043
Order Code4002828
Product RangePerma-Seal 19164 Series
Technical Datasheet
513 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.080 |
| 10+ | € 1.610 |
| 100+ | € 1.270 |
| 250+ | € 1.200 |
| 500+ | € 1.070 |
| 1000+ | € 0.997 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0043
Order Code4002828
Product RangePerma-Seal 19164 Series
Technical Datasheet
Insulator ColourBlue
Product RangePerma-Seal 19164 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Perma-Seal 19164 Series
Wire Size AWG Max
18AWG
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814