Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19039-0002
Order Code1853294
Product RangeAvikrimp 19039 Series
Technical Datasheet
115 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.314 |
Price for:Each
Minimum: 4000
Multiple: 4000
€ 1,256.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0002
Order Code1853294
Product RangeAvikrimp 19039 Series
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
Technical Specifications
Product Range
Avikrimp 19039 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Alternatives for 19039-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001208
Product traceability