Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-2157
Order Code3863897
Product RangeStandard 0.093" 3191 Series
Technical Datasheet
800 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
10+ | € 0.884 |
50+ | € 0.855 |
100+ | € 0.825 |
500+ | € 0.754 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2157
Order Code3863897
Product RangeStandard 0.093" 3191 Series
Technical Datasheet
Product RangeStandard 0.093" 3191 Series
No. of Positions15Ways
Pitch Spacing6.7mm
For Use WithMolex Standard 0.093" Pin & Socket Crimp Terminals
SVHCMelamine (07-Nov-2024)
Technical Specifications
Product Range
Standard 0.093" 3191 Series
No. of Positions
15Ways
For Use With
Molex Standard 0.093" Pin & Socket Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
Melamine (07-Nov-2024)
Technical Docs (2)
Alternatives for 19-09-2157
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608