Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180289-0000
Order Code2001796
Product Range180150
Also Known AsGTIN UPC EAN: 884982655478
Technical Datasheet
Product Range180150
For Use WithBridgelux LED COB Arrays
Heat Sink MaterialAluminium
Thermal Resistance-
External Height40mm
External Diameter80mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
180150
Heat Sink Material
Aluminium
External Height
40mm
SVHC
No SVHC (17-Dec-2014)
For Use With
Bridgelux LED COB Arrays
Thermal Resistance
-
External Diameter
80mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144243