Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180081-2330
Order Code1824587
Product Range180081
Also Known AsGTIN UPC EAN: 884982218956
Technical Datasheet
Light SourceLED
Input Power25.8W
Input Voltage18.5VDC
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia80mm
Product Range180081
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Light Source
LED
Input Voltage
18.5VDC
Color Temperature Typ
3000K
Product Range
180081
Input Power
25.8W
Light Colour
Warm White
Ceiling Hole Dia
80mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94051098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002