Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0287.
Order Code3865465
Product Range173111 Series
Technical Datasheet
69 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.490 |
| 10+ | € 8.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0287.
Order Code3865465
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDD
Cable Exit Angle70°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCNo SVHC (23-Jan-2024)
Alternatives for 173111-0287.
1 Product Found
Product Overview
173111-0287 is a 173111 series shielded FCT plastic back shell for D-sub connector.
- Steel screw material and locking screw mounting style
- PC+ABS back shell material
- Straight orientation
- Nickel back shell plating
- Operating temperature range from -35 to +95°C
- 4-40 UNC thread size
- 40Ncm tightening test torque
- Use with FCT D-Sub, Size 5 connector
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
70°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DD
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001