Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172767-0022
Order Code2932683
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363051
Technical Datasheet
241 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.020 |
10+ | € 1.350 |
50+ | € 1.220 |
100+ | € 1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172767-0022
Order Code2932683
Product RangeMini-Fit TPA2 172767
Also Known AsGTIN UPC EAN: 191128363051
Technical Datasheet
Product RangeMini-Fit TPA2 172767
No. of Positions22Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172767
No. of Positions
22Ways
For Use With
Molex Mini-Fit TPA2 172765, 203070 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 172767-0022
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007