Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0009
Order Code2433310
Product Range172704 Series
Also Known AsFL09P7-K120, GTIN UPC EAN: 889056019101
Technical Datasheet
1,695 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.000 |
10+ | € 2.160 |
100+ | € 2.030 |
250+ | € 1.840 |
500+ | € 1.750 |
1000+ | € 1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0009
Order Code2433310
Product Range172704 Series
Also Known AsFL09P7-K120, GTIN UPC EAN: 889056019101
Technical Datasheet
No. of Contacts9Contacts
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDA
D Sub Shell SizeDE
Product Range172704 Series
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithMolex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FL09P7-K120 is a 9-way standard D-sub crimp plug, FL series, made of steel with tin-plated shell. Insulator rear part made of PA66 and insulator front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Contacts
9Contacts
Connector Type
D Sub
D Sub Shell Size
DE
Gender
Plug
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Connector Shell Size
DA
Product Range
172704 Series
Connector Body Material
Steel Body
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Technical Docs (2)
Alternatives for 172704-0009
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046