Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172249-0200
Order Code2454267
Product RangeSolderRight 172249
Also Known AsGTIN UPC EAN: 887191576169
Technical Datasheet
3,392 In Stock
7,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.268 |
175+ | € 0.222 |
525+ | € 0.213 |
1400+ | € 0.191 |
3500+ | € 0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172249-0200
Order Code2454267
Product RangeSolderRight 172249
Also Known AsGTIN UPC EAN: 887191576169
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.1mm
Terminal PlatingTin
Product RangeSolderRight 172249
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SolderRight direct solder in-line mount terminal for use with 14AWG to 20AWG wire
- Right-angle mounting
- Twin solder pins
- Solder pins positioned between insulation and conductor crimps
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.1mm
Product Range
SolderRight 172249
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085