Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170729-0002
Order Code2523145
Product RangeiPass+ zHD 170729
Also Known AsGTIN UPC EAN: 887191187884
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.690 |
10+ | € 20.140 |
25+ | € 18.880 |
100+ | € 17.370 |
250+ | € 16.890 |
500+ | € 16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170729-0002
Order Code2523145
Product RangeiPass+ zHD 170729
Also Known AsGTIN UPC EAN: 887191187884
Technical Datasheet
No. of Contacts72Contacts
Connector Type-
Contact Termination TypePress Fit
Product RangeiPass+ zHD 170729
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
72Contacts
Connector Type
-
Product Range
iPass+ zHD 170729
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Press Fit
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Alternatives for 170729-0002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005964