Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151098-0002
Order Code3863870
Product RangeMilli-Grid 151098 Series
Technical Datasheet
1,476 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.324 |
10+ | € 0.271 |
50+ | € 0.239 |
100+ | € 0.206 |
500+ | € 0.190 |
1000+ | € 0.179 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No151098-0002
Order Code3863870
Product RangeMilli-Grid 151098 Series
Technical Datasheet
Product RangeMilli-Grid 151098 Series
No. of Positions2Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 151087 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Milli-Grid 151098 Series
No. of Positions
2Ways
For Use With
Molex Milli-Grid 151087 Crimp Terminals
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001