Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130036-0005
Order Code3490588
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 270.010 |
5+ | € 264.340 |
10+ | € 258.670 |
25+ | € 253.140 |
50+ | € 247.600 |
100+ | € 227.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 270.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130036-0005
Order Code3490588
Product RangeDeviceNet Mini-Change 130036 Series
Also Known As1300360005
Technical Datasheet
Input Connection TypeMini-Change - 5 Pole
Output TypeMini-Change - 5 Pole
No. of Output Ports4Ports
Product RangeDeviceNet Mini-Change 130036 Series
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Mini-Change - 5 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
Mini-Change - 5 Pole
Product Range
DeviceNet Mini-Change 130036 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.472189