Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300130315
Order Code2617493
Product RangeMini-Change 130013 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4+ | € 46.800 |
10+ | € 45.410 |
25+ | € 42.360 |
50+ | € 40.980 |
100+ | € 37.660 |
250+ | € 36.830 |
Price for:Each
Minimum: 4
Multiple: 4
€ 187.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300130315
Order Code2617493
Product RangeMini-Change 130013 Series
Connector to ConnectorCircular Receptacle to Free End
Cable Length - Imperial12ft
Cable Length - Metric3.66m
Jacket Colour-
Product RangeMini-Change 130013 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Metric
3.66m
Product Range
Mini-Change 130013 Series
Cable Length - Imperial
12ft
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597