Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121209-0037
Order Code1900590
Product RangemPm 121209 Series
Also Known AsGTIN UPC EAN: 884982513334
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121209-0037
Order Code1900590
Product RangemPm 121209 Series
Also Known AsGTIN UPC EAN: 884982513334
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form B
Sensor Connector Size-
Sensor Connector Gender-
No. of Poles2 Poles + Ground
Voltage Rating Max24V AC/DC
No. of Positions2 Positions
No. of Contacts2Contacts
Sensor Contact Type-
Current Rating per Contact Max16A
Mating Interface Pitch10mm
Sensor Connector Mounting-
IP / NEMA RatingIP65, IP67
IP RatingIP65
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121209 Series
Contact PlatingSilver
Current Rating16A
Coupling TypeExternal Thread
Cable Diameter Min-
Voltage Rating24V
Cable Diameter Max-
Technical Specifications
Connector Orientation
Right Angle
Sensor Connector Size
-
No. of Poles
2 Poles + Ground
No. of Positions
2 Positions
Sensor Contact Type
-
Mating Interface Pitch
10mm
IP / NEMA Rating
IP65, IP67
Connector Coding
-
Contact Material
Brass
Product Range
mPm 121209 Series
Current Rating
16A
Cable Diameter Min
-
Cable Diameter Max
-
DIN Form
DIN Form B
Sensor Connector Gender
-
Voltage Rating Max
24V AC/DC
No. of Contacts
2Contacts
Current Rating per Contact Max
16A
Sensor Connector Mounting
-
IP Rating
IP65
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Silver
Contact Plating
Silver
Coupling Type
External Thread
Voltage Rating
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01