Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0085
Order Code2918164
Product RangemPm 121023 Series
Also Known AsC05207N62, GTIN UPC EAN: 883906248840
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0085
Order Code2918164
Product RangemPm 121023 Series
Also Known AsC05207N62, GTIN UPC EAN: 883906248840
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form C
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch8mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form C
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Connector Shell Size
-
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
8mm
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01