Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121012-0047
Order Code2918159
Product RangemPm 121012 Series
Also Known AsB222000N2, GTIN UPC EAN: 883906317294
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0047
Order Code2918159
Product RangemPm 121012 Series
Also Known AsB222000N2, GTIN UPC EAN: 883906317294
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationStraight
DIN FormDIN Form B
Connector MountingPanel Mount
No. of Poles2 Poles + Ground
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch11mm
IP RatingIP65
Contact GenderPin
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
Product RangemPm 121012 Series
No. of Rows-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Gender
Plug
Contact Gender
Pin
Connector Shell Size
-
Product Range
mPm 121012 Series
Coupling Type
-
Cable Diameter Max
-
Connector Orientation
Straight
Connector Mounting
Panel Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Mating Interface Pitch
11mm
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01