Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120119-0012
Order Code2080844
Product Range120119 Series
Also Known AsGTIN UPC EAN: 78172553484
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120119-0012
Order Code2080844
Product Range120119 Series
Also Known AsGTIN UPC EAN: 78172553484
Technical Datasheet
Input Connection TypeHood Version
Output TypeM12 Connector - 5 Pole
No. of Output Ports6Ports
Product Range120119 Series
IP RatingIP67
Technical Specifications
Input Connection Type
Hood Version
No. of Output Ports
6Ports
IP Rating
IP67
Output Type
M12 Connector - 5 Pole
Product Range
120119 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43