Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120113-0050
Order Code2080835
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78172553574
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No120113-0050
Order Code2080835
Product Range120113 Series
Also Known AsGTIN UPC EAN: 78172553574
Technical Datasheet
Input Connection Type10m Cable
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product Range120113 Series
IP RatingIP67
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
10Ports
IP Rating
IP67
Output Type
M8 Connector - 3 Pole
Product Range
120113 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.43