register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,260.000 |
5+ | € 1,235.000 |
10+ | € 1,210.000 |
Product Information
Product Overview
112095-5110 is a Brad EtherNet/IP CIP safety HarshIO module. Featuring CIP safety technology, Brad EtherNet/IP CIP safety HarshIO module is IP67 IO module designed for connecting industrial safety controllers to sensors and actuators in harsh duty environments to permit the durable and reliable automation of safety systems. Permits on-machine installation in harsh environments withstanding shock, high vibration and high temperatures without the need for a protective cabinet. Conforms to EN 61508 SIL3 and Cat4 PLe according to ISO 13849-1 with a mission time exceeding 20 years. Uses the fastest, easiest and most secure M12 connection solution and accepts both threaded cordsets and Ultra-Lock™ connectors. Allows simple configuring and diagnosing HarshIO safety module using free Molex SNCT software. Permits users to quickly and easily determine status. Applications includes automotive and industrial automation.
- Commercial-grade, 8x M12 I/O ports, 12 PNP safety inputs, 2 bipolar safety outputs
- UL/cUL standard, operating temperature range from 0°C to +60°C
- Window memory key, 4-pole mini-change power input
- Helps ensure safety and reliability with TÜV- and ODVA-certified design
- Enhances versatility and design flexibility with multiple options available
- Reduces commissioning time with Ultra-Lock™ M12 push-to-lock technology
- Speeds module replacement while eliminating special tools or recommissioning
- Enables the use of daisy-chain wiring to wire an entire application without switches
- Allows easy installation with rockwell automation-ready design
- 2A (2 bipolar outputs) current rating, 24VDC (-15/+20%) voltage rating
Technical Specifications
7/8" Connector - 4 Pole
8Ports
IP67
M12 Connector - 4 Pole
112095 Series
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate