Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No104168-1620
Order Code2545013
Product Range104168
Also Known AsGTIN UPC EAN: 887191254715
Technical Datasheet
Memory / Card TypeCombo - MicroSD, Micro SIM
Insert & Eject MechanismPush-Pull
Connector TypeMicro SD, Micro SIM
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range104168
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 104168-1620 is a 8-circuit card push-pull microSD/micro-SIM combo connector with detect switch. It has gold over nickel plating mating, gold plating termination and liquid crystal polymer resin.
- Maximum current per contact is 0.5A
- 10000 mating cycles durability
Technical Specifications
Memory / Card Type
Combo - MicroSD, Micro SIM
Connector Type
Micro SD, Micro SIM
Contact Material
Copper Alloy
Product Range
104168
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001109