Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100193-5086
Order Code2750559
Product RangeTemp-Flex 100193 Series
Also Known AsGTIN UPC EAN: 889056660891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 2,950.000 |
Price for:Reel of 1
Minimum: 10
Multiple: 10
€ 29,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No100193-5086
Order Code2750559
Product RangeTemp-Flex 100193 Series
Also Known AsGTIN UPC EAN: 889056660891
Technical Datasheet
Coaxial Cable Type-
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlue
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter2.54mm
Product RangeTemp-Flex 100193 Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.26mm²
Reel Length (Imperial)
500ft
Jacket Colour
Blue
Conductor Material
Silver Plated Copper
External Diameter
2.54mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
23AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
Temp-Flex 100193 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.497