Print Page
43810-0011
Pin Header, Board-to-Board, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No43810-0011
Order Code3536690
Product RangeMini-Fit BMI 43810
Technical Datasheet
216 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
10+ | € 9.570 |
30+ | € 9.410 |
Price for:Each
Minimum: 10
Multiple: 10
€ 95.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No43810-0011
Order Code3536690
Product RangeMini-Fit BMI 43810
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit BMI 43810
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
24Contacts
Product Range
Mini-Fit BMI 43810
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 43810-0011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1