Print Page
1202530527
Inductive Proximity Sensor, 1.5 mm, PNP / SPST-NO, M5, 10 V to 30 V, Contrinex 120253 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1202530527
Order Code4235596
Product RangeContrinex 120253 Series
Technical Datasheet
51 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 100.150 |
| 3+ | € 94.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1202530527
Order Code4235596
Product RangeContrinex 120253 Series
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeContrinex 120253 Series
SVHCTo Be Advised
Product Overview
- Contrinex inductive sensor
- M5 housing, 1.5mm operating distance
- Embeddable mounting style, PNP polarity
- No output, 3-pin M8 connector
- 38mm housing length, ≤ 3000Hz switching frequency
- Operating temperature range from -25°C to +70°C
- Stainless steel housing material, POM sensing face material
- IP67 rating
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Thread Size - Metric
M5
Supply Voltage DC Min
10V
Product Range
Contrinex 120253 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015014