Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoR201-13FA
Order Code3099404
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeRotating
Lens Diameter115mm
Product Range-
IP / NEMA RatingIP65
Power Rating55W
External Height205mm
Operating Temperature Min-10°C
Operating Temperature Max66°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
12V
Lens Diameter
115mm
IP / NEMA Rating
IP65
External Height
205mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
55W
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48