Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPF133WHI
Order Code150700
Also Known AsGTIN UPC EAN: 5017490099662
Technical Datasheet
144 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.550 |
10+ | € 12.380 |
50+ | € 11.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPF133WHI
Order Code150700
Also Known AsGTIN UPC EAN: 5017490099662
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
A durable 3-pin, colour coded mains plug with polycarbonate bases and rubber cover. Feature cord grip and blue/brown sleeved pins. Rated at 13A and manufactured to ASTA, BS1363 standards.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
230V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
-
Technical Docs (1)
Alternatives for PF133WHI
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056