Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.270 |
10+ | € 12.960 |
50+ | € 12.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No655ORG
Order Code107759
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourOrange
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Rugged 3-pin mains plug with coloured urea formaldehyde housing, automatic cord grip and captive screw terminals. Manufactured to ASTA, BS1363 standards.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Orange
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066