Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMILL-MAX
Manufacturer Part No9081-0-00-15-00-00-08-0
Order Code2751474
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingPCB Mount
Mounting Hole Dia0.61mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 9081-0-00-15-00-00-08-0 from Mill Max is a solder mount PCB pin.
- 10µ" gold over nickel shell plating
- Brass alloy shell material
- Solder into a 0.024" (0.61mm) mounting hole
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
No SVHC (12-Jan-2017)
Connector Colour
-
Mounting Hole Dia
0.61mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002