Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.151 |
100+ | € 0.120 |
500+ | € 0.108 |
1000+ | € 0.102 |
2500+ | € 0.0923 |
5000+ | € 0.0905 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3128-2-00-15-00-00-08-0
Order Code2751473
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingPCB Mount
Mounting Hole Dia0.61mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 3128-2-00-15-00-00-08-0 from Mill Max is a non-insulated turret solder press mount PCB pin with 0.61mm minimum mounting hole.
- Brass alloy 360, 1/2 hard pin material
- Gold over nickel finish
- Overall length of 13.34mm (2.54mm +10.8mm)
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
To Be Advised
Connector Colour
-
Mounting Hole Dia
0.61mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034