Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.560 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0988-0-15-20-89-14-11-0
Order Code3771558
Connector TypePin
Centreline Spacing-
Connector Tip Style-
Current Rating-
Spring Force Initial25g
Spring Force Working Travel-
Product Range-
Technical Specifications
Connector Type
Pin
Connector Tip Style
-
Spring Force Initial
25g
Product Range
-
Centreline Spacing
-
Current Rating
-
Spring Force Working Travel
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability