Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.975 |
10+ | € 0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0926-1-15-20-75-14-11-0
Order Code2751182
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5.21mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 0926-1-15-20-75-14-11-0 from Mill Max is a discrete spring loaded pin contact. This low profile spring pin features a 0.0275" mid-stroke and 0.055" maximum stroke, endurance of 1,000,000cycles and a rated current of 2A continuous use (3A peak). Ideal for applications where above board height is limited. The low profile options maintain the quality and reliability of current Mill-Max spring pins by utilizing the same technology & internal spring components.
- Low profile, standard stroke, solder mount in 0.074 minimum mounting hole
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5.21mm
Spring Force Working Travel
60g
SVHC
No SVHC (12-Jan-2017)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064