Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.880 |
10+ | € 1.840 |
100+ | € 1.740 |
250+ | € 1.580 |
500+ | € 1.470 |
1000+ | € 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0871-0-15-20-82-14-11-0
Order Code2751177
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleFlat
Current Rating9A
Overall Length10.16mm
Spring Force Initial25g
Spring Force Working Travel100g
Product Range-
SVHCTo Be Advised
Product Overview
The 0871-0-15-20-82-14-11-0 from Mill Max is a discrete power spring loaded pin contacts. It provides a reliable electrical connection in the most rigorous environments. It features a 0.045" (1.14mm) mid-stroke and 0.090" (2.29mm) maximum stroke, endurance of 1,000,000cycles and a rated current of 9A at 10°C temperature rise. Applications include board stacking, docking stations, cable assemblies, quick connects and anywhere there is a blind mate situation.
- Long stroke, surface mount
- Force at mid stroke is 100g
- Initial force (pre-load) is 25g
- Copper alloy with gold finish sleeve & plunger material
- Gold plated stainless steel spring
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Flat
Overall Length
10.16mm
Spring Force Working Travel
100g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629