register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.560 |
Product Information
Product Overview
MIKROE-6376 is a SiBRAIN for Kinetis MKV46F256VLH16. This SiBRAIN card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- ARM Cortex-M4 architecture
- 256KB MCU memory
- 32768bytes RAM
- 3.3V supply
Technical Specifications
NXP
Cortex-M4F
Kinetis - KV4x
SiBRAIN MCU Card MKV46F256VLH16
No SVHC (21-Jan-2025)
ARM
MKV46F256VLH16
MikroE Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate