register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.870 |
Product Information
Product Overview
MIKROE-6330 is a Clicker 4 for STM32F302VC, a compact development board designed as a complete solution you can use it to quickly build your own gadgets with unique functionalities. Clicker 4 is equipped with five different power supply inputs, offering all the flexibility that development needs, and a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged. Clicker 4 is equipped with an on-board Debug Unit, the MIKROE's advanced CODEGRIP programmed/debugger, compliant with an on-board emulator standard called CMSIS-DAP. It allows you to fully use, test, and debug the target device right out of the box. Clicker 4 is equipped with five different power supply inputs, offering all the flexibility that development needs, and a reliable and safe battery charging circuit, which allows a single-cell Li-Po/Li-Ion battery to be charged.
- Battery, USB, external supply voltage
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
Clicker 4 Development Board STM32F302VCT6, Damage Resistant Protective Box, (2) 1x20 Male Pin Header
No SVHC (21-Jan-2025)
32bit
ARM
STM32F302VCT6
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate