register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 231.140 |
Product Information
Product Overview
MIKROE-6159 is a Mikromedia 5 for STM32F7 Resistive FPI (Front Panel Integration) with frame. This is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 5" TFT display with resistive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application. Mikromedia 5 for STM32F7 RESISTIVE FPI with frame is designed as the complete solution. It can be implemented directly into any project, with no additional hardware modifications. At its core, there is a powerful 32-bit STM32F407ZGT6 MCU from STMicroelectronics, which provides sufficient processing power for the most demanding tasks. Board has a TFT display with a metal frame, and four mounting holes that enable simple installation in various kinds of industrial appliances.
- Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
- MCU can be programmed and debugged over JTAG/SWD compatible 2x5 pin header, labelled as PROG/DEBUG
Technical Specifications
STMicroelectronics
Display
Mikromedia 5 Resistive FPI Board STM32F407ZGT6 w/Frame, Solution Flyer, Damage Resistant Box
No SVHC (14-Jun-2023)
STM32F407ZGT6
Multimedia and GUI-Centric
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate