Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.730 |
5+ | € 7.580 |
Product Information
Product Overview
MIKROE-5889 is an EEPROM 11 click compact add-on board with a highly reliable, non-volatile memory solution. This board features the S-34C04AB, an EEPROM for DIMM serial presence detection from ABLIC. The EEPROM is internally organized as 2 pages of 256 words x 8-bit, and a capacity of 4Kbits and is an EE1004-1 JEDEC standard-compliant. The page write and sequential read are available over the I2C interface. This Click board™ makes the perfect solution for the development of consumer electronics, office equipment, communication devices, medical equipment, automobile equipment, and more. EEPROM 11 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- EEPROM for DIMM serial presence detect, can write 16bytes per page
- Long endurance and data retention, JEDEC standard-compliant
- Low current operation, write protection, noise suppression
- I2C interface, ClickID, mikroBUS compatibility
- Click board size S (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
EEPROM 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate