Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.900 |
Product Information
Product Overview
MIKROE-5760 is a Zero-Cross Click compact add-on board that has the ability to detect the change from positive to negative or negative to a positive level of a sinusoidal waveform. This board features circuitry that provides Zero Crossing Detection (ZCD). Whenever the sine wave crosses the ground potential, the output shifts from HIGH logic to LOW or vice-versa. The waveform depends on the frequency, but the output is a square wave, so a Zero-Crossing detection circuit is also called a square wave generator circuit. This Click board™ makes the perfect solution for the development of frequency counters, phase meters, time maker generators, and more.
- Square wave generator circuit
- Alternate current presence
- Zero crossing detection from positive to negative and from negative to positive
- block terminals for connecting high voltages, and more
- GPIO interface
- Supported by mikroSDK-compliant library, which includes functions that simplify software development
- Click board size L is 57.15 x 25.4mm
- Input voltage: 3.3V, 5V, external
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
Zero-Cross Click Add-On Board
-
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate