Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.750 |
Product Information
Product Overview
MIKROE-4659 is a SIBRAIN for DSPIC33EP512MU814. SiBRAIN is a standardized microcontroller add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. The clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- dsPIC/PIC24 (16-bit) architecture
- 512KB MCU memory
- 53248bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Microchip
dsPIC33
dsPIC33EP
MCU Card DSPIC33EP512MU814-I/PL
dsPIC
DSPIC33EP512MU814-I/PL
Fusion Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate