Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4159
Order Code3528597
Technical Datasheet
Silicon ManufacturerShenzhen Qianle Microelectronics Technology
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberKT403A
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsMP3 2 Click Board KT403A
Product Range-
Product Overview
- MP3 2 click board
- Audio decoder expansion board with on-board microSD card slot
- UART interface
- 42.9mm x 25.4mm board size
- KT403A serial MP3 module
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Shenzhen Qianle Microelectronics Technology
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MP3 2 Click Board KT403A
Core Architecture
-
Silicon Core Number
KT403A
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019