Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.310 |
Product Information
Product Overview
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 16 for STM32 STM32L442KC
Technical Specifications
STMicroelectronics
Cortex-M4F
STM32
MCU Card STM32L442KC
ARM
STM32L442KC
MikroElektronika Fusion Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate