Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3509
Order Code3128803
Technical Datasheet
Silicon ManufacturerSolomon Systech
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSSD1963
Silicon Family Name-
For Use WithMikroElektronika Fusion Development Boards
Kit Contents5" Capacitive TFT Board SSD1963
Product Range-
Product Overview
TFT board 5 Capacitive is a display module featuring a capacitive touch panel. It can be connected to a development board equipped with the standardized universal display connector.
- Features a 5” display with resolution of 800 x 480 pixels, and an active area of 108 x 64.8 mm
- Driven by SSD1963 an integrated display driver from Solomon Systech via 8080 parallel interface
- Support up to 24-bit pixel format with good contrast ratio and support for a multi-touch
Technical Specifications
Silicon Manufacturer
Solomon Systech
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
5" Capacitive TFT Board SSD1963
Core Architecture
-
Silicon Core Number
SSD1963
For Use With
MikroElektronika Fusion Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00211