Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1029
Order Code4064360
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F4520-I/P
Silicon Family NamePIC18F
For Use With8-Bit PIC Development Boards
Kit ContentsMCU Card PIC18F4520-I/P
Product Range-
Product Overview
MIKROE-1029 is a mikroBoard for PIC 40-pin with PIC18F4520. On-board programmer with ICD support with miniUSB programmer connector. Board carries PIC18F4520 MCU from Microchip, it's regulated with 5V power regulator circuit.
- PIC (8-bit) architecture
- USB powered
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F
Kit Contents
MCU Card PIC18F4520-I/P
Core Architecture
PIC
Silicon Core Number
PIC18F4520-I/P
For Use With
8-Bit PIC Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096