Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520A1SSR-RGB
Order Code3565089
Product RangeMDT0520A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.900 |
5+ | € 54.170 |
10+ | € 48.970 |
50+ | € 48.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520A1SSR-RGB
Order Code3565089
Product RangeMDT0520A
Technical Datasheet
Display Size5.2"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size140.4mm x 49.87mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0520A
Product Overview
- 5.2” Letterbox TFT (Thin Film Transistor) display
- Resistive touch panel, 480x128 resolution
- RGB interface
- LED backlight
- 350cd/m2 brightness, ST7252 driver IC
- 6 o’clock viewing angle
- Operating temperature range from -20°C to +70°C
- 140.40mm x 49.87mm x 4.50mm panel size
- 130.00mm x 36.60mm viewing area
- 40 way, 0.5mm pitch flat flexi
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
5.2"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
350cd/m²
Module Size
140.4mm x 49.87mm
Operating Temperature Max
70°C
Product Range
MDT0520A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102