Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064BA-GM
Order Code2342688
Product RangeMCOT256064BA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064BA-GM
Order Code2342688
Product RangeMCOT256064BA
Technical Datasheet
Resolution256 x 64
Display AppearanceGreen on Black
Logic Voltage2.8V
Interface TypeMulti
Module Size88mm x 27.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display ConstructionCOT
Product RangeMCOT256064BA
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
256 x 64
Logic Voltage
2.8V
Module Size
88mm x 27.8mm
Operating Temperature Max
85°C
Product Range
MCOT256064BA
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Green on Black
Interface Type
Multi
Operating Temperature Min
-30°C
Display Construction
COT
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01