Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032CY-BS
Order Code2769714
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceBlue on Black
Logic Voltage2.8V
Interface TypeSPI
Module Size48mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MCOT128032CY-BS from Midas is a 128 x 32 resolution OLED module.
- Blue on black appearance
- 3V logic voltage
- SPI interface
- 48mm x 11.5mm x 1.4mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +70°C
- Viewing area 24.38mm x 7.58mm (W x H)
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
2.8V
Module Size
48mm x 11.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Blue on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005