Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016BY-WI
Order Code2483379
Technical Datasheet
Resolution96 x 16
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeI2C
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCOT096016BY-WI is a 96 x 16 Graphic OLED Display with I²C interface and built-in controller.
- 1/16 Duty
- Viewing angle free
- Soldering assembly
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Resolution
96 x 16
Logic Voltage
2.8V
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Display Appearance
White on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01