Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.560 |
5+ | € 5.530 |
10+ | € 5.240 |
50+ | € 4.880 |
100+ | € 4.710 |
250+ | € 4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT064048A1V-WM
Order Code2817912
Technical Datasheet
Resolution64 x 48 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size18.46mm x 18.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
Product Overview
The MCOT064048A1V-WM from Midas is a white on black appearance 64 x 48 resolution OLED module.
- 3V logic voltage
- Parallel/SPI/I2C interface
- Module size of 18.46mm x 18.1mm x 1.30mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Viewing area is 15.42mm x 12.06mm (W x H)
- 20000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3V
Module Size
18.46mm x 18.1mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862